
EMVA160ARA681MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVA160ARA681MJA0GTR-ND - Tape & Reel (TR) 565-EMVA160ARA681MJA0GCT-ND - Cut Tape (CT) 565-EMVA160ARA681MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA160ARA681MJA0G |
Description | CAP ALUM 680UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA160ARA681MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 410.4 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE160ARA681MJA0G | Chemi-Con | 972 | 565-EMVE160ARA681MJA0GCT-ND | kr 9,12000 | Direct |
| EMVY160ARA681MJA0G | Chemi-Con | 490 | 565-EMVY160ARA681MJA0GCT-ND | kr 10,95000 | Direct |
| EMZJ160ARA681MJA0G | Chemi-Con | 988 | 565-EMZJ160ARA681MJA0GCT-ND | kr 8,85000 | Direct |
| EMZA160ARA681MJA0G | Chemi-Con | 982 | 565-EMZA160ARA681MJA0GCT-ND | kr 15,60000 | Upgrade |
| AFK687M16G24T-F | Cornell Dubilier Knowles | 1 295 | 338-2218-1-ND | kr 21,26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,75342 | kr 1 876,71 |
| 1 000 | kr 3,48311 | kr 3 483,11 |
| Unit Price without VAT: | kr 3,75342 |
|---|---|
| Unit Price with VAT: | kr 4,69178 |

