680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE160ARA681MJA0G

DigiKey Part Number
565-EMVE160ARA681MJA0GTR-ND - Tape & Reel (TR)
565-EMVE160ARA681MJA0GCT-ND - Cut Tape (CT)
565-EMVE160ARA681MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE160ARA681MJA0G
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE160ARA681MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
470 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 972
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,12000kr 9,12
10kr 5,78400kr 57,84
50kr 4,38640kr 219,32
100kr 3,94300kr 394,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,17794kr 1 588,97
1 000kr 2,93673kr 2 936,73
1 500kr 2,81503kr 4 222,55
2 500kr 2,67927kr 6 698,17
3 500kr 2,59946kr 9 098,11
5 000kr 2,52237kr 12 611,85
Manufacturers Standard Package
Unit Price without VAT:kr 9,12000
Unit Price with VAT:kr 11,40000