
EMZJ160ARA681MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ160ARA681MJA0GTR-ND - Tape & Reel (TR) 565-EMZJ160ARA681MJA0GCT-ND - Cut Tape (CT) 565-EMZJ160ARA681MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ160ARA681MJA0G |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ160ARA681MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,85000 | kr 8,85 |
| 10 | kr 5,57400 | kr 55,74 |
| 50 | kr 4,22040 | kr 211,02 |
| 100 | kr 3,78970 | kr 378,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,04966 | kr 1 524,83 |
| 1 000 | kr 2,81630 | kr 2 816,30 |
| 1 500 | kr 2,69849 | kr 4 047,74 |
| 2 500 | kr 2,56710 | kr 6 417,75 |
| 3 500 | kr 2,48988 | kr 8 714,58 |
| 5 000 | kr 2,41527 | kr 12 076,35 |
| Unit Price without VAT: | kr 8,85000 |
|---|---|
| Unit Price with VAT: | kr 11,06250 |

