680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA160ARA681MJA0G

DigiKey Part Number
565-EMVA160ARA681MJA0GTR-ND - Tape & Reel (TR)
565-EMVA160ARA681MJA0GCT-ND - Cut Tape (CT)
565-EMVA160ARA681MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA160ARA681MJA0G
Description
CAP ALUM 680UF 20% 16V SMD
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA160ARA681MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
410.4 mA @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVE160ARA681MJA0GChemi-Con972565-EMVE160ARA681MJA0GCT-NDkr 9,12000Direct
EMVY160ARA681MJA0GChemi-Con490565-EMVY160ARA681MJA0GCT-NDkr 10,95000Direct
EMZJ160ARA681MJA0GChemi-Con988565-EMZJ160ARA681MJA0GCT-NDkr 8,85000Direct
EMZA160ARA681MJA0GChemi-Con982565-EMZA160ARA681MJA0GCT-NDkr 15,60000Upgrade
AFK687M16G24T-FCornell Dubilier Knowles1 295338-2218-1-NDkr 21,26000Direct
In-Stock: 1 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,75342kr 1 876,71
1 000kr 3,48311kr 3 483,11
Manufacturers Standard Package
Unit Price without VAT:kr 3,75342
Unit Price with VAT:kr 4,69178