Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE7J1881400 | |
|---|---|
DigiKey Part Number | 664-RJE7J1881400-ND |
Manufacturer | |
Manufacturer Product Number | RJE7J1881400 |
Description | ONE G SERIES - CAT5E MODULAR JAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -45°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE1D18821101 | Amphenol CS (Commercial Products) | 0 | 664-RJE1D18821101-ND | kr 19,33035 | Parametric Equivalent |
| RJE1D18821141 | Amphenol CS (Commercial Products) | 0 | 664-RJE1D18821141-ND | kr 24,58675 | Parametric Equivalent |
| RJE1D18821201 | Amphenol CS (Commercial Products) | 0 | 664-RJE1D18821201-ND | kr 20,87623 | Parametric Equivalent |
| RJE1D18821301 | Amphenol CS (Commercial Products) | 0 | 664-RJE1D18821301-ND | kr 21,04202 | Parametric Equivalent |
| RJE1D18821401 | Amphenol CS (Commercial Products) | 1 059 | 664-RJE1D18821401-ND | kr 33,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,42000 | kr 16,42 |
| 10 | kr 13,94000 | kr 139,40 |
| 25 | kr 13,06080 | kr 326,52 |
| 70 | kr 12,14414 | kr 850,09 |
| 140 | kr 11,56421 | kr 1 618,99 |
| 280 | kr 11,01189 | kr 3 083,33 |
| 560 | kr 10,48620 | kr 5 872,27 |
| 1 050 | kr 10,03132 | kr 10 532,89 |
| 2 520 | kr 9,43068 | kr 23 765,31 |
| Unit Price without VAT: | kr 16,42000 |
|---|---|
| Unit Price with VAT: | kr 20,52500 |





