Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJE1D18821141 | |
|---|---|
DigiKey Part Number | 664-RJE1D18821141-ND |
Manufacturer | |
Manufacturer Product Number | RJE1D18821141 |
Description | STANDARD PROFILE, TAB DOWN CAT5E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE1D18821141 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE1D18821101 | Amphenol CS (Commercial Products) | 0 | 664-RJE1D18821101-ND | kr 19,33035 | Parametric Equivalent |
| RJE1D18821201 | Amphenol CS (Commercial Products) | 0 | 664-RJE1D18821201-ND | kr 20,87623 | Parametric Equivalent |
| RJE1D18821301 | Amphenol CS (Commercial Products) | 0 | 664-RJE1D18821301-ND | kr 21,04202 | Parametric Equivalent |
| RJE1D18821401 | Amphenol CS (Commercial Products) | 1 059 | 664-RJE1D18821401-ND | kr 33,66000 | Parametric Equivalent |
| RJE7J1881100 | Amphenol CS (Commercial Products) | 0 | 664-RJE7J1881100-ND | kr 18,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | kr 24,58675 | kr 27 045,42 |
| Unit Price without VAT: | kr 24,58675 |
|---|---|
| Unit Price with VAT: | kr 30,73344 |




