RJE7J1881100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 19,33035
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 24,58675
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 20,87623
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 21,04202
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1 059
Unit Price: kr 33,66000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr 16,42000
Datasheet
New Product
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE7J1881100

DigiKey Part Number
664-RJE7J1881100-ND
Manufacturer
Manufacturer Product Number
RJE7J1881100
Description
ONE G SERIES - CAT5E MODULAR JAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded, EMI Finger
Series
Ratings
Cat5e
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
6.00µin (0.152µm)
Mounting Type
Through Hole
Housing Material
Thermoplastic
Orientation
90° Angle (Right)
Operating Temperature
-45°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE1D18821101Amphenol CS (Commercial Products)0664-RJE1D18821101-NDkr 19,33035Parametric Equivalent
RJE1D18821141Amphenol CS (Commercial Products)0664-RJE1D18821141-NDkr 24,58675Parametric Equivalent
RJE1D18821201Amphenol CS (Commercial Products)0664-RJE1D18821201-NDkr 20,87623Parametric Equivalent
RJE1D18821301Amphenol CS (Commercial Products)0664-RJE1D18821301-NDkr 21,04202Parametric Equivalent
RJE1D18821401Amphenol CS (Commercial Products)1 059664-RJE1D18821401-NDkr 33,66000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 18,06000kr 18,06
10kr 15,34500kr 153,45
25kr 14,38160kr 359,54
70kr 13,37186kr 936,03
140kr 12,73321kr 1 782,65
280kr 12,12525kr 3 395,07
560kr 11,54643kr 6 466,00
1 050kr 11,04547kr 11 597,74
2 520kr 10,38419kr 26 168,16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 18,06000
Unit Price with VAT:kr 22,57500