


MIC5504-1.8YM5-TR | |
|---|---|
DigiKey Part Number | 576-4879-2-ND - Tape & Reel (TR) 576-4879-1-ND - Cut Tape (CT) 576-4879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5504-1.8YM5-TR |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5504-1.8YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,48000 | kr 1,48 |
| 25 | kr 1,10720 | kr 27,68 |
| 100 | kr 1,01500 | kr 101,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,01496 | kr 3 044,88 |
| Unit Price without VAT: | kr 1,48000 |
|---|---|
| Unit Price with VAT: | kr 1,85000 |











