Red 623nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-307E

DigiKey Part Number
160-1705-ND
Manufacturer
Manufacturer Product Number
LTL-307E
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
LTL-307E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 416
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1,29000kr 1,29
10kr 0,90400kr 9,04
100kr 0,62740kr 62,74
500kr 0,49696kr 248,48
1 000kr 0,45341kr 453,41
2 000kr 0,41618kr 832,36
5 000kr 0,37522kr 1 876,10
10 000kr 0,34952kr 3 495,20
25 000kr 0,32138kr 8 034,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,29000
Unit Price with VAT:kr 1,61250