
DF40C-40DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11625TR-ND - Tape & Reel (TR) H11625CT-ND - Cut Tape (CT) H11625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-40DS-0.4V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-40DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,48000 | kr 8,48 |
| 10 | kr 7,22500 | kr 72,25 |
| 25 | kr 6,77280 | kr 169,32 |
| 50 | kr 6,45000 | kr 322,50 |
| 100 | kr 6,14080 | kr 614,08 |
| 250 | kr 5,75632 | kr 1 439,08 |
| 500 | kr 5,48116 | kr 2 740,58 |
| 1 000 | kr 5,21942 | kr 5 219,42 |
| 2 500 | kr 4,89268 | kr 12 231,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 5,24671 | kr 26 233,55 |
| 10 000 | kr 4,99651 | kr 49 965,10 |
| 15 000 | kr 4,85576 | kr 72 836,40 |
| Unit Price without VAT: | kr 8,48000 |
|---|---|
| Unit Price with VAT: | kr 10,60000 |











