S8111-46R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 41 833
Unit Price: kr 2,58000
Datasheet
Cable Clip, C-Type Silver Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Silver Solder
Harwin’s Company Overview

S8111-46R

DigiKey Part Number
952-1577-2-ND - Tape & Reel (TR)
952-1577-1-ND - Cut Tape (CT)
952-1577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8111-46R
Description
CBL CLIP C-TYPE SILVER SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Silver Solder
Datasheet
 Datasheet
EDA/CAD Models
S8111-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clip, C-Type
Type Attributes
Elongated, Split
Opening Size
-
Mounting Type
Solder
Material
Phosphor Bronze, Tin Plated
Color
Silver
Length
0.197" (5.00mm)
Width
0.197" (5.00mm)
Height
0.081" (2.05mm)
Panel Hole Size
-
Material Thickness
0.008" (0.20mm)
Material Flammability Rating
-
Adhesive
-
Features
Corrosion Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,58000kr 2,58
10kr 2,17800kr 21,78
25kr 2,04080kr 51,02
50kr 1,94320kr 97,16
100kr 1,84910kr 184,91
250kr 1,73320kr 433,30
500kr 1,65032kr 825,16
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 1,52711kr 2 290,66
3 000kr 1,45416kr 4 362,48
4 500kr 1,41313kr 6 359,09
7 500kr 1,36308kr 10 223,10
10 500kr 1,33112kr 13 976,76
15 000kr 1,29803kr 19 470,45
37 500kr 1,21681kr 45 630,38
75 000kr 1,15879kr 86 909,25
Manufacturers Standard Package
Unit Price without VAT:kr 2,58000
Unit Price with VAT:kr 3,22500