


410-068 | |
|---|---|
DigiKey Part Number | 1286-1032-ND |
Manufacturer | |
Manufacturer Product Number | 410-068 |
Description | PMODRS232 CONVERTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX3232 RS232 Interface Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | MAX3232 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 138,31000 | kr 138,31 |
| Unit Price without VAT: | kr 138,31000 |
|---|---|
| Unit Price with VAT: | kr 172,88750 |























