Red 626nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-C170-T0000

DigiKey Part Number
516-HSMC-C170-T0000TR-ND - Tape & Reel (TR)
516-HSMC-C170-T0000CT-ND - Cut Tape (CT)
516-HSMC-C170-T0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-C170-T0000
Description
LED RED TOP MNT 2SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
637nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 112
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,40000kr 8,40
10kr 5,87800kr 58,78
100kr 4,31450kr 431,45
500kr 3,61806kr 1 809,03
1 000kr 3,38996kr 3 389,96
2 000kr 3,19634kr 6 392,68
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 3,03208kr 12 128,32
8 000kr 2,89296kr 23 143,68
12 000kr 2,82171kr 33 860,52
20 000kr 2,74129kr 54 825,80
28 000kr 2,69350kr 75 418,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,40000
Unit Price with VAT:kr 10,50000