
LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB | |
|---|---|
DigiKey Part Number | 475-LSGT676-P7R-1-0+N7P9-24-0-20-R18-ZBTR-ND - Tape & Reel (TR) 475-LSGT676-P7R-1-0+N7P9-24-0-20-R18-ZBCT-ND - Cut Tape (CT) 475-LSGT676-P7R-1-0+N7P9-24-0-20-R18-ZBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 633nm Red LED Indication - Discrete 2V Green, 2V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB Models |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm Green, 645nm Red |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,65000 | kr 4,65 |
| 10 | kr 3,21100 | kr 32,11 |
| 100 | kr 2,30540 | kr 230,54 |
| 500 | kr 1,89542 | kr 947,71 |
| 1 000 | kr 1,76058 | kr 1 760,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,58254 | kr 3 165,08 |
| 4 000 | kr 1,48882 | kr 5 955,28 |
| 6 000 | kr 1,44075 | kr 8 644,50 |
| 10 000 | kr 1,38644 | kr 13 864,40 |
| 14 000 | kr 1,35412 | kr 18 957,68 |
| 20 000 | kr 1,32909 | kr 26 581,80 |
| Unit Price without VAT: | kr 4,65000 |
|---|---|
| Unit Price with VAT: | kr 5,81250 |











