Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
520 103 In Stock | 1 : kr 1,37000 Cut Tape (CT) 3 000 : kr 0,27509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
66 098 In Stock | 1 : kr 1,46000 Cut Tape (CT) 3 000 : kr 0,26393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
35 369 In Stock | 1 : kr 1,46000 Cut Tape (CT) 3 000 : kr 0,27305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±6% | 300 mW | 70 Ohms | 50 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
122 058 In Stock | 1 : kr 1,55000 Cut Tape (CT) 3 000 : kr 0,28929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
85 671 In Stock | 1 : kr 1,55000 Cut Tape (CT) 3 000 : kr 0,27670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
52 392 In Stock | 1 : kr 1,55000 Cut Tape (CT) 3 000 : kr 0,27670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±5% | 500 mW | 13 Ohms | 500 nA @ 9.9 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
23 996 In Stock | 1 : kr 1,64000 Cut Tape (CT) 2 500 : kr 0,33044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
76 806 In Stock | 1 : kr 1,92000 Cut Tape (CT) 3 000 : kr 0,36051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5.5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
28 805 In Stock | 1 : kr 1,92000 Cut Tape (CT) 3 000 : kr 0,36051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7.1% | 500 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
15 861 In Stock | 1 : kr 1,92000 Cut Tape (CT) 3 000 : kr 0,36051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5.6% | 500 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
15 714 In Stock | 1 : kr 1,92000 Cut Tape (CT) 3 000 : kr 0,36051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.1% | 500 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
14 283 In Stock | 1 : kr 1,92000 Cut Tape (CT) 3 000 : kr 0,35373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
135 679 In Stock | 1 : kr 2,19000 Cut Tape (CT) 3 000 : kr 0,40382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2% | 200 mW | 42 Ohms | 45 nA @ 12.6 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
68 774 In Stock | 1 : kr 2,28000 Cut Tape (CT) 3 000 : kr 0,42991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
41 998 In Stock | 1 : kr 2,28000 Cut Tape (CT) 3 000 : kr 0,42991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6% | 500 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
28 613 In Stock | 1 : kr 2,28000 Cut Tape (CT) 3 000 : kr 0,46954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 200 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
4 271 In Stock | 1 : kr 2,65000 Cut Tape (CT) 10 000 : kr 0,44805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | - | 200 nA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
154 012 In Stock | 1 : kr 2,74000 Cut Tape (CT) 3 000 : kr 0,55992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±2% | 550 mW | 30 Ohms | 50 nA @ 16.8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
59 269 In Stock | 1 : kr 3,01000 Cut Tape (CT) 4 000 : kr 0,61034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 150 mW | 40 Ohms | 100 nA @ 1 V | 900 mV @ 10 mA | -55°C ~ 125°C | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
0 In Stock 39 000 Marketplace Check Lead Time | 1 : kr 3,10000 Cut Tape (CT) 3 000 : kr 0,60951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 15 V | ±5% | 500 mW | 16 Ohms | 100 nA @ 11 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
26 865 In Stock | 1 : kr 3,19000 Cut Tape (CT) 3 000 : kr 0,62737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
1 362 In Stock | 1 : kr 3,19000 Cut Tape (CT) 3 000 : kr 0,62737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 300 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
58 917 In Stock | 1 : kr 3,56000 Cut Tape (CT) 7 500 : kr 0,65505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | 1.2 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
118 507 In Stock | 1 : kr 3,83000 Cut Tape (CT) 3 000 : kr 0,81083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
1 715 In Stock | 1 : kr 3,83000 Cut Tape (CT) 3 000 : kr 0,81083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6% | 250 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 |