Direct

SMAJ8.5CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ8.5CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CA-AT/TR7 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,95802 | kr 958,02 |
| 2 000 | kr 0,85757 | kr 1 715,14 |
| 3 000 | kr 0,80636 | kr 2 419,08 |
| 5 000 | kr 0,74873 | kr 3 743,65 |
| 7 000 | kr 0,71457 | kr 5 001,99 |
| 10 000 | kr 0,68136 | kr 6 813,60 |
| 25 000 | kr 0,60843 | kr 15 210,75 |
| 50 000 | kr 0,56335 | kr 28 167,50 |
| 100 000 | kr 0,52546 | kr 52 546,00 |
| Unit Price without VAT: | kr 0,95802 |
|---|---|
| Unit Price with VAT: | kr 1,19753 |


