Direct

SMAJ8.5CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ8.5CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CA-AT/TR13 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,67564 | kr 3 378,20 |
| 10 000 | kr 0,62069 | kr 6 206,90 |
| 15 000 | kr 0,59247 | kr 8 887,05 |
| 25 000 | kr 0,56060 | kr 14 015,00 |
| 35 000 | kr 0,54164 | kr 18 957,40 |
| 50 000 | kr 0,52378 | kr 26 189,00 |
| Unit Price without VAT: | kr 0,67564 |
|---|---|
| Unit Price with VAT: | kr 0,84455 |


