
RT0603DRE0734KL | |
|---|---|
DigiKey Part Number | 311-2546-2-ND - Tape & Reel (TR) 311-2546-1-ND - Cut Tape (CT) 311-2546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0734KL |
Description | RES SMD 34K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0734KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0734KL | YAGEO | 33 351 | YAG4538CT-ND | kr 0,91000 | Upgrade |
| RT0603BRE0734KL | YAGEO | 6 046 | YAG4706CT-ND | kr 0,91000 | Upgrade |
| ERA-3AEB3402V | Panasonic Industry | 34 508 | P34KDBCT-ND | kr 0,91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,18200 | kr 1,82 |
| 25 | kr 0,17520 | kr 4,38 |
| 50 | kr 0,16420 | kr 8,21 |
| 100 | kr 0,15600 | kr 15,60 |
| 250 | kr 0,14452 | kr 36,13 |
| 500 | kr 0,13648 | kr 68,24 |
| 1 000 | kr 0,12909 | kr 129,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,10867 | kr 543,35 |
| 10 000 | kr 0,10348 | kr 1 034,80 |
| 15 000 | kr 0,10070 | kr 1 510,50 |
| 25 000 | kr 0,09745 | kr 2 436,25 |
| 35 000 | kr 0,09546 | kr 3 341,10 |
| 50 000 | kr 0,09347 | kr 4 673,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

