34 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE0734KL

DigiKey Part Number
YAG4706TR-ND - Tape & Reel (TR)
YAG4706CT-ND - Cut Tape (CT)
YAG4706DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE0734KL
Description
RES SMD 34K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE0734KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB3402VPanasonic Industry34 508P34KDBCT-NDkr 0,91000Upgrade
In-Stock: 6 046
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,77500kr 7,75
25kr 0,71880kr 17,97
50kr 0,68060kr 34,03
100kr 0,64230kr 64,23
250kr 0,59592kr 148,98
500kr 0,56418kr 282,09
1 000kr 0,53489kr 534,89
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,45471kr 2 273,55
10 000kr 0,43518kr 4 351,80
15 000kr 0,42480kr 6 372,00
25 000kr 0,41275kr 10 318,75
35 000kr 0,40541kr 14 189,35
50 000kr 0,39812kr 19 906,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750