182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-182K

DigiKey Part Number
182KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-182K
Description
RES 182K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-182K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-182KYAGEO8 19613-MFR-25FRF52-182KCT-NDkr 0,91000Parametric Equivalent
SFR2500001823FR500Vishay Beyschlag/Draloric/BC Components4 074PPC182KYCT-NDkr 1,28000Upgrade
YR1B182KCCTE Connectivity Passive Product1 9751712-YR1B182KCCCT-NDkr 7,75000Upgrade
MF1/4DC1823FKOA Speer Electronics, Inc.8452019-MF1/4DC1823F-NDkr 1,55000Parametric Equivalent
MF1/4DCT52R1823FKOA Speer Electronics, Inc.4 8032019-MF1/4DCT52R1823FCT-NDkr 0,91000Parametric Equivalent
In-Stock: 1 759
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,35600kr 3,56
25kr 0,29920kr 7,48
50kr 0,26100kr 13,05
100kr 0,22900kr 22,90
250kr 0,19412kr 48,53
500kr 0,17242kr 86,21
1 000kr 0,15372kr 153,72
5 000kr 0,12053kr 602,65
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750