182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-182K

DigiKey Part Number
13-MFR-25FRF52-182KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-182KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-182K
Description
RES 182K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-182K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 196
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,36500kr 3,65
25kr 0,30280kr 7,57
50kr 0,26640kr 13,32
100kr 0,23360kr 23,36
250kr 0,19816kr 49,54
500kr 0,17590kr 87,95
1 000kr 0,15683kr 156,83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,12053kr 602,65
10 000kr 0,10965kr 1 096,50
15 000kr 0,10406kr 1 560,90
25 000kr 0,09773kr 2 443,25
35 000kr 0,09396kr 3 288,60
50 000kr 0,09027kr 4 513,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750