
CC0402GRNPO9BN391 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO9BN391TR-ND - Tape & Reel (TR) 13-CC0402GRNPO9BN391CT-ND - Cut Tape (CT) 13-CC0402GRNPO9BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN391 |
Description | CAP CER 390PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN391 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C391G5GACTU | KEMET | 5 925 | 399-C0402C391G5GACTUCT-ND | kr 8,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,09000 | kr 1,09 |
| 10 | kr 0,62900 | kr 6,29 |
| 50 | kr 0,43600 | kr 21,80 |
| 100 | kr 0,37680 | kr 37,68 |
| 500 | kr 0,27916 | kr 139,58 |
| 1 000 | kr 0,24915 | kr 249,15 |
| 2 500 | kr 0,21746 | kr 543,65 |
| 5 000 | kr 0,19845 | kr 992,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,17411 | kr 1 741,10 |
| 20 000 | kr 0,16186 | kr 3 237,20 |
| 30 000 | kr 0,15573 | kr 4 671,90 |
| 50 000 | kr 0,14893 | kr 7 446,50 |
| 70 000 | kr 0,14496 | kr 10 147,20 |
| 100 000 | kr 0,14114 | kr 14 114,00 |
| Unit Price without VAT: | kr 1,09000 |
|---|---|
| Unit Price with VAT: | kr 1,36250 |

