
C0402C391G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C391G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C391G5GACTUCT-ND - Cut Tape (CT) 399-C0402C391G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C391G5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C391G5GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402GRNPO9BN391 | YAGEO | 1 347 | 13-CC0402GRNPO9BN391CT-ND | kr 1,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,76000 | kr 8,76 |
| 10 | kr 5,59200 | kr 55,92 |
| 50 | kr 4,33340 | kr 216,67 |
| 100 | kr 3,94480 | kr 394,48 |
| 500 | kr 3,29070 | kr 1 645,35 |
| 1 000 | kr 3,08835 | kr 3 088,35 |
| 2 500 | kr 2,87476 | kr 7 186,90 |
| 5 000 | kr 2,74602 | kr 13 730,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 2,64000 | kr 26 400,00 |
| 20 000 | kr 2,55267 | kr 51 053,40 |
| 30 000 | kr 2,50893 | kr 75 267,90 |
| Unit Price without VAT: | kr 8,76000 |
|---|---|
| Unit Price with VAT: | kr 10,95000 |

