P4SMA130CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,66708
Datasheet
179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA130CA/TR13

DigiKey Part Number
13-P4SMA130CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA130CA/TR13
Description
TVS DIODE 111VWM 179VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,53042kr 2 652,10
10 000kr 0,48546kr 4 854,60
15 000kr 0,46236kr 6 935,40
25 000kr 0,43624kr 10 906,00
35 000kr 0,42069kr 14 724,15
50 000kr 0,40553kr 20 276,50
125 000kr 0,39070kr 48 837,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,53042
Unit Price with VAT:kr 0,66303