P4SMA130CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,53645
Datasheet
179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA130CA/TR7

DigiKey Part Number
13-P4SMA130CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA130CA/TR7
Description
TVS DIODE 111VWM 179VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 0,67467kr 674,67
2 000kr 0,60893kr 1 217,86
3 000kr 0,57496kr 1 724,88
5 000kr 0,53645kr 2 682,25
7 000kr 0,51346kr 3 594,22
10 000kr 0,49098kr 4 909,80
25 000kr 0,44120kr 11 030,00
50 000kr 0,41015kr 20 507,50
100 000kr 0,39514kr 39 514,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,67467
Unit Price with VAT:kr 0,84334