Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4G031002E00JA00 | |
|---|---|
DigiKey Part Number | 1928-MKS4G031002E00JA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4G031002E00JA00 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.406" L x 0.197" W (10.30mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4G031002E00JC00 | WIMA | 0 | 1928-MKS4G031002E00JC00TB-ND | kr 2,22788 | Parametric Equivalent |
| MKS4G031002E00JF00 | WIMA | 0 | 1928-MKS4G031002E00JF00TR-ND | kr 2,22788 | Parametric Equivalent |
| MKS4G031002E00JH00 | WIMA | 0 | 1928-MKS4G031002E00JH00TR-ND | kr 2,23348 | Parametric Equivalent |
| MKS4G031002E00JI00 | WIMA | 0 | 1928-MKS4G031002E00JI00TR-ND | kr 2,22788 | Parametric Equivalent |
| MKS4G031002E00JJ00 | WIMA | 0 | 1928-MKS4G031002E00JJ00TR-ND | kr 2,23348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | kr 2,22788 | kr 11 584,98 |
| Unit Price without VAT: | kr 2,22788 |
|---|---|
| Unit Price with VAT: | kr 2,78485 |


