B32520E6104J289 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 900
Unit Price: kr 8,30000
Datasheet
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520E6104J289

DigiKey Part Number
B32520E6104J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32520E6104J289
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32520E6104J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
200V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529E6104J289TDK900495-B32529E6104J289CT-NDkr 8,30000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Box (TB)
QuantityUnit PriceExt Price
6 400kr 1,92133kr 12 296,51
Manufacturers Standard Package
Unit Price without VAT:kr 1,92133
Unit Price with VAT:kr 2,40166