45540 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: kr 97,52667
Datasheet
T40 Torx® Screwdriver 9.76" (248.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T40 Torx® Screwdriver 9.76" (248.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

45540

DigiKey Part Number
45540-ND
Manufacturer
Manufacturer Product Number
45540
Description
SCREWDRIVER TORX T40 9.76"
Customer Reference
Detailed Description
T40 Torx® Screwdriver 9.76" (248.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Torx®
Size
T40
Length - Blade
5.10" (130.0mm)
Length - Overall
9.76" (248.0mm)
Features
Black Tip, Ergonomic, Impact Resistant, Soft Grip
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes