



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T40 | |
Length - Blade | 5.10" (130.0mm) | |
Length - Overall | 10.00" (254.0mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.27 lb (122.47 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 96,43000 | kr 289,29 |
| Unit Price without VAT: | kr 96,43000 |
|---|---|
| Unit Price with VAT: | kr 120,53750 |

