
WR12X1500FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X1500FTLTR-ND - Tape & Reel (TR) 1292-WR12X1500FTLCT-ND - Cut Tape (CT) 1292-WR12X1500FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X1500FTL |
Description | RES 150 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X1500FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07150RL | YAGEO | 5 770 | 311-150LJCT-ND | kr 1,00000 | Parametric Equivalent |
| RC1206FR-10150RL | YAGEO | 16 840 | 13-RC1206FR-10150RLCT-ND | kr 0,91000 | Parametric Equivalent |
| RC1206FR-13150RL | YAGEO | 66 493 | 13-RC1206FR-13150RLCT-ND | kr 0,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,27400 | kr 2,74 |
| 25 | kr 0,20080 | kr 5,02 |
| 50 | kr 0,16240 | kr 8,12 |
| 100 | kr 0,13320 | kr 13,32 |
| 250 | kr 0,10364 | kr 25,91 |
| 500 | kr 0,08704 | kr 43,52 |
| 1 000 | kr 0,07408 | kr 74,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,05357 | kr 267,85 |
| 10 000 | kr 0,04765 | kr 476,50 |
| 15 000 | kr 0,04478 | kr 671,70 |
| 25 000 | kr 0,04167 | kr 1 041,75 |
| 35 000 | kr 0,03989 | kr 1 396,15 |
| 50 000 | kr 0,03821 | kr 1 910,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

