
RC1206FR-13150RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13150RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13150RLCT-ND - Cut Tape (CT) 13-RC1206FR-13150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13150RL |
Description | RES 150 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13150RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,40100 | kr 4,01 |
| 25 | kr 0,30280 | kr 7,57 |
| 50 | kr 0,24820 | kr 12,41 |
| 100 | kr 0,20530 | kr 20,53 |
| 250 | kr 0,16384 | kr 40,96 |
| 500 | kr 0,13994 | kr 69,97 |
| 1 000 | kr 0,12125 | kr 121,25 |
| 5 000 | kr 0,09152 | kr 457,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | kr 0,07610 | kr 1 522,00 |
| 40 000 | kr 0,07067 | kr 2 826,80 |
| 60 000 | kr 0,06803 | kr 4 081,80 |
| 100 000 | kr 0,06517 | kr 6 517,00 |
| 140 000 | kr 0,06353 | kr 8 894,20 |
| 200 000 | kr 0,06198 | kr 12 396,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

