Parametric Equivalent

SH18B104K100CT | |
|---|---|
DigiKey Part Number | 1292-SH18B104K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH18B104K100CT |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X104K8RACTU | KEMET | 3 519 | 399-C0603X104K8RACTUCT-ND | kr 4,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,04094 | kr 163,76 |
| Unit Price without VAT: | kr 0,04094 |
|---|---|
| Unit Price with VAT: | kr 0,05118 |


