0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104K8RACTU

DigiKey Part Number
399-C0603X104K8RACTUTR-ND - Tape & Reel (TR)
399-C0603X104K8RACTUCT-ND - Cut Tape (CT)
399-C0603X104K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X104K8RACTU
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 886
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,01000kr 4,01
10kr 2,39900kr 23,99
50kr 1,77900kr 88,95
100kr 1,58830kr 158,83
500kr 1,26702kr 633,51
1 000kr 1,16794kr 1 167,94
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,01948kr 4 077,92
8 000kr 0,96434kr 7 714,72
12 000kr 0,93671kr 11 240,52
20 000kr 0,90609kr 18 121,80
28 000kr 0,88819kr 24 869,32
40 000kr 0,87097kr 34 838,80
Manufacturers Standard Package
Unit Price without VAT:kr 4,01000
Unit Price with VAT:kr 5,01250