Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B153M101CT | |
|---|---|
DigiKey Part Number | 1292-0805B153M101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B153M101CT |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B153M101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153M1RACTU | KEMET | 3 995 | 399-C0805C153M1RACTUCT-ND | kr 2,74000 | Parametric Equivalent |
| C0805C153M1REC7210 | KEMET | 0 | C0805C153M1REC7210-ND | kr 0,26405 | Parametric Equivalent |
| C0805C153M1RECAUTO | KEMET | 0 | C0805C153M1RECAUTO-ND | kr 0,34154 | Parametric Equivalent |
| C0805C153M1RECAUTO7210 | KEMET | 0 | C0805C153M1RECAUTO7210-ND | kr 0,33357 | Parametric Equivalent |
| C0805C153M1RECTU | KEMET | 0 | 399-C0805C153M1RECTUTR-ND | kr 0,27058 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,10225 | kr 409,00 |
| Unit Price without VAT: | kr 0,10225 |
|---|---|
| Unit Price with VAT: | kr 0,12781 |



