C0805C153M1REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3 995
Unit Price: kr 2,74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,34154
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,33357
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,27058
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr 0,10225
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr 0,53138
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr 0,47210
Datasheet
0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C153M1REC7210

DigiKey Part Number
C0805C153M1REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C153M1REC7210
Description
CAP CER 0805 15NF 100V X7R 20%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153M1REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,26405kr 2 640,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,26405
Unit Price with VAT:kr 0,33006