0402N270K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 223 980
Unit Price: kr 3,10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10 000
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 51 183
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr 0,14512
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr 0,12317
Datasheet
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N270K500CT

DigiKey Part Number
1292-0402N270K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N270K500CT
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N270K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C270K5GACTUKEMET223 980399-C0402C270K5GACTUCT-NDkr 3,10000Parametric Equivalent
CC0402KRNPO9BN270YAGEO10 00013-CC0402KRNPO9BN270CT-NDkr 0,91000Parametric Equivalent
KGM05ACG1H270KHKYOCERA AVX51 183478-KGM05ACG1H270KHCT-NDkr 0,91000Parametric Equivalent
VJ0402A270KXACW1BCVishay Vitramon0VJ0402A270KXACW1BC-NDkr 0,14512Parametric Equivalent
VJ0402A270KXAPW1BCVishay Vitramon0VJ0402A270KXAPW1BC-NDkr 0,12317Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,01582kr 158,20
Manufacturers Standard Package
Unit Price without VAT:kr 0,01582
Unit Price with VAT:kr 0,01978