
CC0402KRNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-CC0402KRNPO9BN270TR-ND - Tape & Reel (TR) 13-CC0402KRNPO9BN270CT-ND - Cut Tape (CT) 13-CC0402KRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,18200 | kr 1,82 |
| 50 | kr 0,12040 | kr 6,02 |
| 100 | kr 0,10220 | kr 10,22 |
| 500 | kr 0,07116 | kr 35,58 |
| 1 000 | kr 0,06158 | kr 61,58 |
| 2 500 | kr 0,05156 | kr 128,90 |
| 5 000 | kr 0,04560 | kr 228,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,03876 | kr 387,60 |
| 20 000 | kr 0,03493 | kr 698,60 |
| 30 000 | kr 0,03301 | kr 990,30 |
| 50 000 | kr 0,03089 | kr 1 544,50 |
| 70 000 | kr 0,02965 | kr 2 075,50 |
| 100 000 | kr 0,02846 | kr 2 846,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

