Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N101J100CT | |
|---|---|
DigiKey Part Number | 1292-0201N101J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N101J100CT |
Description | CAP CER 100PF 10V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N101J100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201ZA101JAQ2A | KYOCERA AVX | 0 | 0201ZA101JAQ2A-ND | kr 0,69544 | Parametric Equivalent |
| 0201ZA101JAT2A | KYOCERA AVX | 274 135 | 478-1026-1-ND | kr 3,38000 | Parametric Equivalent |
| C0201C101J8GACTU | KEMET | 37 143 | 399-14858-1-ND | kr 1,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,01028 | kr 154,20 |
| Unit Price without VAT: | kr 0,01028 |
|---|---|
| Unit Price with VAT: | kr 0,01285 |



