100 pF ±5% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZA101JAT2A

DigiKey Part Number
478-1026-2-ND - Tape & Reel (TR)
478-1026-1-ND - Cut Tape (CT)
478-1026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201ZA101JAT2A
Description
CAP CER 100PF 10V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±5% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201ZA101JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274 135
Factory Stock: 300 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,38000kr 3,38
10kr 2,02500kr 20,25
50kr 1,48880kr 74,44
100kr 1,32470kr 132,47
500kr 1,04770kr 523,85
1 000kr 0,96221kr 962,21
2 500kr 0,87206kr 2 180,15
5 000kr 0,81779kr 4 088,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,75075kr 11 261,25
30 000kr 0,71793kr 21 537,90
45 000kr 0,70149kr 31 567,05
75 000kr 0,68327kr 51 245,25
105 000kr 0,67261kr 70 624,05
Manufacturers Standard Package
Unit Price without VAT:kr 3,38000
Unit Price with VAT:kr 4,22500