Mosfet Array 40V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJB48EP-T1_GE3

DigiKey Part Number
742-SQJB48EP-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJB48EP-T1_GE3CT-ND - Cut Tape (CT)
742-SQJB48EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJB48EP-T1_GE3
Description
MOSFET 2N-CH 40V 30A PPAK SO8
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
40nC @ 10V
Manufacturer
Vishay Siliconix
Input Capacitance (Ciss) (Max) @ Vds
2350pF @ 25V
Series
Power - Max
48W (Tc)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
PowerPAK® SO-8 Dual
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Supplier Device Package
PowerPAK® SO-8 Dual
Rds On (Max) @ Id, Vgs
5.2mOhm @ 8A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJB48EP-T1_JB3Vishay Siliconix3 000742-SQJB48EP-T1_JB3CT-NDkr 19,34000Parametric Equivalent
SQJB48EP-T1_JE3Vishay Siliconix2 980742-SQJB48EP-T1_JE3CT-NDkr 19,34000Parametric Equivalent
In-Stock: 2 110
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,71000kr 20,71
10kr 13,25600kr 132,56
100kr 8,98350kr 898,35
500kr 7,15378kr 3 576,89
1 000kr 6,56526kr 6 565,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,81838kr 17 455,14
6 000kr 5,44263kr 32 655,78
9 000kr 5,25131kr 47 261,79
15 000kr 5,20245kr 78 036,75
Manufacturers Standard Package
Unit Price without VAT:kr 20,71000
Unit Price with VAT:kr 25,88750