
SQJB48EP-T1_JE3 | |
|---|---|
DigiKey Part Number | 742-SQJB48EP-T1_JE3TR-ND - Tape & Reel (TR) 742-SQJB48EP-T1_JE3CT-ND - Cut Tape (CT) 742-SQJB48EP-T1_JE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB48EP-T1_JE3 |
Description | AUTOMOTIVE DUAL N-CHANNEL 40V ( |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.2mOhm @ 8A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2350pF @ 25V |
Part Status Active | Power - Max 48W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case PowerPAK® SO-8 Dual |
Current - Continuous Drain (Id) @ 25°C 30A (Tc) | Supplier Device Package PowerPAK® SO-8 Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJB48EP-T1_GE3 | Vishay Siliconix | 2 110 | 742-SQJB48EP-T1_GE3CT-ND | kr 20,71000 | Parametric Equivalent |
| SQJB48EP-T1_JB3 | Vishay Siliconix | 3 000 | 742-SQJB48EP-T1_JB3CT-ND | kr 19,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,34000 | kr 19,34 |
| 10 | kr 12,33400 | kr 123,34 |
| 100 | kr 8,32940 | kr 832,94 |
| 500 | kr 6,61260 | kr 3 306,30 |
| 1 000 | kr 6,06020 | kr 6 060,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,35912 | kr 16 077,36 |
| 6 000 | kr 5,00639 | kr 30 038,34 |
| 9 000 | kr 4,82676 | kr 43 440,84 |
| 15 000 | kr 4,72918 | kr 70 937,70 |
| Unit Price without VAT: | kr 19,34000 |
|---|---|
| Unit Price with VAT: | kr 24,17500 |

