Zener Diode 12 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY12-GS18

DigiKey Part Number
ZMY12-GS18GITR-ND - Tape & Reel (TR)
ZMY12-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY12-GS18
Description
DIODE ZENER 12V 1W DO213AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZM4742A-GS08Vishay General Semiconductor - Diodes Division7 691ZM4742A-GS08CT-NDkr 6,48000Direct
ZMY12Diotec Semiconductor564878-ZMY12CT-NDkr 3,19000Similar
In-Stock: 150
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 6,57000kr 6,57
10kr 4,05100kr 40,51
100kr 2,59640kr 259,64
500kr 1,96858kr 984,29
1 000kr 1,76614kr 1 766,14
2 000kr 1,59554kr 3 191,08
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,41076kr 7 053,80
10 000kr 1,29650kr 12 965,00
15 000kr 1,23828kr 18 574,20
25 000kr 1,17287kr 29 321,75
35 000kr 1,13414kr 39 694,90
50 000kr 1,09651kr 54 825,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,57000
Unit Price with VAT:kr 8,21250