
ZM4742A-GS08 | |
|---|---|
DigiKey Part Number | ZM4742A-GS08TR-ND - Tape & Reel (TR) ZM4742A-GS08CT-ND - Cut Tape (CT) ZM4742A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4742A-GS08 |
Description | DIODE ZENER 12V 1W DO213AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4742A | Microchip Technology | 186 | CDLL4742A-ND | kr 21,75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,48000 | kr 6,48 |
| 10 | kr 4,02300 | kr 40,23 |
| 100 | kr 2,57640 | kr 257,64 |
| 500 | kr 1,95326 | kr 976,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,64952 | kr 2 474,28 |
| 3 000 | kr 1,49628 | kr 4 488,84 |
| 4 500 | kr 1,41818 | kr 6 381,81 |
| 7 500 | kr 1,33037 | kr 9 977,77 |
| 10 500 | kr 1,27836 | kr 13 422,78 |
| 15 000 | kr 1,22780 | kr 18 417,00 |
| Unit Price without VAT: | kr 6,48000 |
|---|---|
| Unit Price with VAT: | kr 8,10000 |


