
ZMY12-GS18 | |
|---|---|
DigiKey Part Number | ZMY12-GS18GITR-ND - Tape & Reel (TR) ZMY12-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY12-GS18 |
Description | DIODE ZENER 12V 1W DO213AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM4742A-GS08 | Vishay General Semiconductor - Diodes Division | 7 691 | ZM4742A-GS08CT-ND | kr 6,48000 | Direct |
| ZMY12 | Diotec Semiconductor | 56 | 4878-ZMY12CT-ND | kr 3,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,57000 | kr 6,57 |
| 10 | kr 4,05100 | kr 40,51 |
| 100 | kr 2,59640 | kr 259,64 |
| 500 | kr 1,96858 | kr 984,29 |
| 1 000 | kr 1,76614 | kr 1 766,14 |
| 2 000 | kr 1,59554 | kr 3 191,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,41076 | kr 7 053,80 |
| 10 000 | kr 1,29650 | kr 12 965,00 |
| 15 000 | kr 1,23828 | kr 18 574,20 |
| 25 000 | kr 1,17287 | kr 29 321,75 |
| 35 000 | kr 1,13414 | kr 39 694,90 |
| 50 000 | kr 1,09651 | kr 54 825,50 |
| Unit Price without VAT: | kr 6,57000 |
|---|---|
| Unit Price with VAT: | kr 8,21250 |

