


VS-2EYH02-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-2EYH02-M3/HTR-ND - Tape & Reel (TR) 112-VS-2EYH02-M3/HCT-ND - Cut Tape (CT) 112-VS-2EYH02-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EYH02-M3/H |
Description | DIODE STANDARD 200V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 28 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 200V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SlimSMAW (DO-221AD) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-2EYH02-M3/I | Vishay General Semiconductor - Diodes Division | 13 800 | 112-VS-2EYH02-M3/ICT-ND | kr 7,30000 | Parametric Equivalent |
| VS-2EYH02HM3/H | Vishay General Semiconductor - Diodes Division | 3 248 | 112-VS-2EYH02HM3/HCT-ND | kr 8,39000 | Parametric Equivalent |
| VS-2EYH02HM3/I | Vishay General Semiconductor - Diodes Division | 20 520 | 112-VS-2EYH02HM3/ICT-ND | kr 8,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,12000 | kr 7,12 |
| 10 | kr 4,40600 | kr 44,06 |
| 100 | kr 2,83360 | kr 283,36 |
| 500 | kr 2,15542 | kr 1 077,71 |
| 1 000 | kr 1,93665 | kr 1 936,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 1,62516 | kr 5 688,06 |
| 7 000 | kr 1,49030 | kr 10 432,10 |
| 10 500 | kr 1,42158 | kr 14 926,59 |
| 17 500 | kr 1,34436 | kr 23 526,30 |
| 24 500 | kr 1,29864 | kr 31 816,68 |
| 35 000 | kr 1,25421 | kr 43 897,35 |
| Unit Price without VAT: | kr 7,12000 |
|---|---|
| Unit Price with VAT: | kr 8,90000 |

