


VS-2EYH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-2EYH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-2EYH02-M3/ICT-ND - Cut Tape (CT) 112-VS-2EYH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EYH02-M3/I |
Description | DIODE STANDARD 200V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 28 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SlimSMAW (DO-221AD) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-2EYH02-M3/H | Vishay General Semiconductor - Diodes Division | 1 340 | 112-VS-2EYH02-M3/HCT-ND | kr 7,12000 | Parametric Equivalent |
| VS-2EYH02HM3/H | Vishay General Semiconductor - Diodes Division | 3 248 | 112-VS-2EYH02HM3/HCT-ND | kr 8,39000 | Parametric Equivalent |
| VS-2EYH02HM3/I | Vishay General Semiconductor - Diodes Division | 20 520 | 112-VS-2EYH02HM3/ICT-ND | kr 8,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,30000 | kr 7,30 |
| 10 | kr 4,52500 | kr 45,25 |
| 100 | kr 2,91570 | kr 291,57 |
| 500 | kr 2,22020 | kr 1 110,10 |
| 1 000 | kr 1,99577 | kr 1 995,77 |
| 2 000 | kr 1,80688 | kr 3 613,76 |
| 5 000 | kr 1,60227 | kr 8 011,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | kr 1,42186 | kr 19 906,04 |
| 28 000 | kr 1,32410 | kr 37 074,80 |
| 42 000 | kr 1,27432 | kr 53 521,44 |
| 70 000 | kr 1,21840 | kr 85 288,00 |
| Unit Price without VAT: | kr 7,30000 |
|---|---|
| Unit Price with VAT: | kr 9,12500 |

