Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TZMC75-M-18 | |
|---|---|
DigiKey Part Number | TZMC75-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC75-M-18 |
Description | DIODE ZENER 75V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 250 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMB75-GS08 | Vishay General Semiconductor - Diodes Division | 11 889 | TZMB75-GS08GICT-ND | kr 3,19000 | Parametric Equivalent |
| TZMB75-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZMB75-GS18-ND | kr 0,51579 | Parametric Equivalent |
| TZMC75-GS08 | Vishay General Semiconductor - Diodes Division | 2 490 | 112-TZMC75-GS08CT-ND | kr 3,47000 | Parametric Equivalent |
| TZMC75-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZMC75-GS18GICT-ND | kr 1,19000 | Parametric Equivalent |
| TZMC75-M-08 | Vishay General Semiconductor - Diodes Division | 0 | TZMC75-M-08-ND | kr 0,44335 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,45732 | kr 4 573,20 |
| 20 000 | kr 0,41634 | kr 8 326,80 |
| 30 000 | kr 0,39545 | kr 11 863,50 |
| 50 000 | kr 0,37197 | kr 18 598,50 |
| 70 000 | kr 0,35806 | kr 25 064,20 |
| 100 000 | kr 0,34455 | kr 34 455,00 |
| 250 000 | kr 0,32159 | kr 80 397,50 |
| Unit Price without VAT: | kr 0,45732 |
|---|---|
| Unit Price with VAT: | kr 0,57165 |





