Zener Diode 75 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC75-GS08

DigiKey Part Number
112-TZMC75-GS08TR-ND - Tape & Reel (TR)
112-TZMC75-GS08CT-ND - Cut Tape (CT)
112-TZMC75-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMC75-GS08
Description
DIODE ZENER 75V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZMC75-GS08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
250 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMB75-GS08Vishay General Semiconductor - Diodes Division11 889TZMB75-GS08GICT-NDkr 3,19000Parametric Equivalent
BZV55-B75,115Nexperia USA Inc.2451727-BZV55-B75,115CT-NDkr 1,92000Parametric Equivalent
BZV55-C75,115Nexperia USA Inc.1 8301727-4975-1-NDkr 1,64000Parametric Equivalent
BZV55-C75,135Nexperia USA Inc.6 4341727-BZV55-C75,135CT-NDkr 1,73000Parametric Equivalent
In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,47000kr 3,47
10kr 2,14400kr 21,44
100kr 1,34570kr 134,57
500kr 0,99824kr 499,12
1 000kr 0,88576kr 885,76
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,76368kr 1 909,20
5 000kr 0,68803kr 3 440,15
7 500kr 0,64944kr 4 870,80
12 500kr 0,60607kr 7 575,88
17 500kr 0,58036kr 10 156,30
25 000kr 0,55537kr 13 884,25
Manufacturers Standard Package
Unit Price without VAT:kr 3,47000
Unit Price with VAT:kr 4,33750