Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5238B-GS08

DigiKey Part Number
112-TZM5238B-GS08TR-ND - Tape & Reel (TR)
112-TZM5238B-GS08CT-ND - Cut Tape (CT)
112-TZM5238B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5238B-GS08
Description
DIODE ZENER 8.7V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZMM5238B-7Diodes Incorporated5611034-ZMM5238BDICT-NDkr 1,92000Parametric Equivalent
In-Stock: 12 500
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,11000kr 4,11
10kr 2,52700kr 25,27
100kr 1,59290kr 159,29
500kr 1,18782kr 593,91
1 000kr 1,05682kr 1 056,82
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,91472kr 2 286,80
5 000kr 0,82670kr 4 133,50
7 500kr 0,78181kr 5 863,57
12 500kr 0,73135kr 9 141,88
17 500kr 0,70146kr 12 275,55
25 000kr 0,67240kr 16 810,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,11000
Unit Price with VAT:kr 5,13750