Zener Diode 8.7 V 500 mW ±5% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5238B-7

DigiKey Part Number
ZMM5238BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMM5238B-7
Description
DIODE ZENER 8.7V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 8.7 V 500 mW ±5% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
ZMM5238B-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Mini MELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5238B-7-FDiodes Incorporated18 062MMSZ5238B-FDICT-NDkr 2,01000Similar
CDLL5238BMicrochip Technology0CDLL5238B-NDkr 33,85945Direct
1N5238BUR-1Microchip Technology01N5238BUR-1-NDkr 33,85945Similar
CDLL5238Microchip Technology0CDLL5238-NDkr 26,83468Similar
CDLL5238AMicrochip Technology0CDLL5238A-NDkr 26,83468Similar
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,56578kr 1 414,45
5 000kr 0,51434kr 2 571,70
7 500kr 0,48784kr 3 658,80
12 500kr 0,45786kr 5 723,25
17 500kr 0,43999kr 7 699,82
25 000kr 0,42254kr 10 563,50
62 500kr 0,38398kr 23 998,75
125 000kr 0,37633kr 47 041,25
Manufacturers Standard Package
Unit Price without VAT:kr 0,56578
Unit Price with VAT:kr 0,70723